356-036-400-112

Heilind Number:EDA356-036-400-112
Manufacturer:EDAC
Manufacturer Number:356-036-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-400-112

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 5 A, it offers reliable power transmission for your devices. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row spacing provide efficient signal transfer. Boasting 36 positions in a straight mount orientation, this connector is ideal for a variety of applications. Its operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your PCB connections with this essential component.