356-036-400-158

Heilind Number:EDA356-036-400-158
Manufacturer:EDAC
Manufacturer Number:356-036-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-400-158

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row with 36 positions, allowing seamless integration with your setup. Its UL 94V-0 thermoplastic polyester housing ensures durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suited for various environments. Trust in its 5A amperage and high-quality materials for secure and long-lasting connections in your electronic applications.