356-036-400-168

Heilind Number:EDA356-036-400-168
Manufacturer:EDAC
Manufacturer Number:356-036-400-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-400-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-400-168

Detailed Description

Enhance your board-to-board connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this black connector features a single centerline row with 36 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in various applications. With a pitch of .156 inches and a straight mount orientation, installation is easy and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and challenging environments. Upgrade your PCB connectivity with this essential component.