356-036-420-101

Heilind Number:EDA356-036-420-101
Manufacturer:EDAC
Manufacturer Number:356-036-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-420-101

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable and efficient power transmission. Perfect for centerline row configurations, it boasts 36 positions and a single row spacing for seamless integration. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance in various environments. Say goodbye to connectivity issues and elevate your electronic projects with this top-of-the-line Card Edge Connector.