356-036-420-103

Heilind Number:EDA356-036-420-103
Manufacturer:EDAC
Manufacturer Number:356-036-420-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-420-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-420-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and seamless transmission. Boasting 36 positions and a single centerline row layout, this connector offers versatility in your PCB connections. Its straight mount orientation and pitch of .156 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your system with this essential connector for seamless data transfer and power distribution.