356-036-420-104

Heilind Number:EDA356-036-420-104
Manufacturer:EDAC
Manufacturer Number:356-036-420-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-420-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-420-104

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector, designed for seamless integration and high performance. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. With a pitch of .156 inches and 36 positions, this connector ensures precise and secure connections. The Copper Alloy contact material guarantees efficient conductivity, while the 5A amperage rating provides ample power transfer. Suitable for a wide range of environments, it can operate in temperatures ranging from -40 to 105°C. Whether you're working on a DIY project or industrial application, this connector is a must-have for seamless board-to-board connectivity.