356-036-420-107

Heilind Number:EDA356-036-420-107
Manufacturer:EDAC
Manufacturer Number:356-036-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-420-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for maximum performance and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability in any environment. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the 36 positions and .156-inch pitch offer ample connectivity options. Engineered for convenience, its straight mount orientation and single centerline row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.