356-036-420-108

Heilind Number:EDA356-036-420-108
Manufacturer:EDAC
Manufacturer Number:356-036-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-420-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring a total of 36 positions and a pitch of .156 inches, this connector offers ample connectivity options with precision. Its single centerline row configuration and straight mount orientation make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your device's connectivity with this essential component.