356-036-420-168

Heilind Number:EDA356-036-420-168
Manufacturer:EDAC
Manufacturer Number:356-036-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-420-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, this black connector boasts a current rating of 5 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable housing that can withstand tough environmental conditions. Featuring a single centerline row with 36 positions, this connector offers seamless board-to-board connectivity. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and straight mount orientation make installation a breeze. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Upgrade your electronics with this essential component for seamless and efficient connectivity.