356-036-421-102

Heilind Number:EDA356-036-421-102
Manufacturer:EDAC
Manufacturer Number:356-036-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-421-102

Detailed Description

Introducing our reliable Card Edge Connector, a pivotal component for seamless PCB connections. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity and performance. Boasting a single centerline row with 36 positions, it offers ample connectivity options for your electronic devices. Its .156-inch pitch and straight mount orientation facilitate easy installation, while its operating temperature range of -40 to 105 °C ensures reliable functionality even in harsh environments. Trust in this essential connector for seamless board-to-board connections in your electronic projects.