356-036-421-107

Heilind Number:EDA356-036-421-107
Manufacturer:EDAC
Manufacturer Number:356-036-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-421-107

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a current rating of 5 A, it offers reliable power transmission for various electronic applications. The Copper Alloy contacts, combined with a pitch of .156 in, guarantee efficient signal transfer. Featuring 36 positions in a single centerline row layout, this connector is suitable for a wide range of circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility and performance. Ideal for demanding industrial environments, this connector meets stringent quality standards, making it a valuable component in any electronic assembly project.