356-036-421-112

Heilind Number:EDA356-036-421-112
Manufacturer:EDAC
Manufacturer Number:356-036-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-421-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component features a sleek black design and is crafted with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity. The connector boasts a single centerline row layout, with a pitch of .156 inches and 36 positions for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.