356-036-421-158

Heilind Number:EDA356-036-421-158
Manufacturer:EDAC
Manufacturer Number:356-036-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-421-158

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector in sleek black. Engineered for reliable performance, it features a 36-position, single centerline row design with a .156-inch pitch, perfect for seamless board-to-board connections. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures exceptional conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a 5A amperage rating and straight mount orientation, this connector delivers both power and versatility. Upgrade your project with this essential component, where quality and performance meet seamlessly.