356-036-421-168

Heilind Number:EDA356-036-421-168
Manufacturer:EDAC
Manufacturer Number:356-036-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-421-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable 5A amperage for seamless power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a convenient center row layout and 36 positions, it guarantees efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and single centerline row spacing make it compatible with various board configurations. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, ensuring reliable performance in diverse operating conditions. Upgrade your connectivity solutions with this essential component.