356-036-421-178

Heilind Number:EDA356-036-421-178
Manufacturer:EDAC
Manufacturer Number:356-036-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-421-178

Detailed Description

Upgrade your connectivity with our Card Edge Connector, essential for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in harsh environments, with an amperage of 5 A. Boasting 36 positions arranged in a single centerline row, it offers ample room for secure connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and straight mount orientation simplify installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for efficient and dependable connectivity solutions.