356-036-520-101

Heilind Number:EDA356-036-520-101
Manufacturer:EDAC
Manufacturer Number:356-036-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-520-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal performance and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. Boasting 36 positions in a single centerline row configuration, it facilitates efficient data transmission. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your system with this essential component for seamless and reliable board-to-board connections.