356-036-520-102

Heilind Number:EDA356-036-520-102
Manufacturer:EDAC
Manufacturer Number:356-036-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-520-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-520-102

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The single centerline row layout, along with a pitch of .156 inches, offers seamless integration onto your board. Boasting 36 positions, it allows for ample connectivity options. Its straight mount orientation and an operating temperature range of -40 to 105°C further enhance its functionality. Upgrade your connection capabilities with this essential component.