MS27505E17B26SC L/C

Heilind Number:EDA356-036-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B26SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B26SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a high amperage rating of 5 A and features a robust housing made of UL 94V-0 Thermoplastic Polyester. The black finish adds a touch of sophistication while the copper alloy contacts ensure reliable signal transmission. With 36 positions arranged in a single centerline row, this connector offers versatility and efficiency in your electronic assemblies. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in our quality connectors to power up your projects with ease.