356-036-520-104

Heilind Number:EDA356-036-520-104
Manufacturer:EDAC
Manufacturer Number:356-036-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-520-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 36 positions in a single centerline row, ensuring seamless board-to-board connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it offers excellent conductivity and stability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation and RoHS compliance further ensure easy installation and environmental friendliness. Trust in this connector for efficient and secure PCB connections.