MS27505E17B26SD L/C

Heilind Number:EDA356-036-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B26SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B26SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-520-107

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5A amperage capacity, making it suitable for various high-power applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and 36 positions offer ample connectivity options. With a single centerline row configuration, it's perfect for precise board-to-board connections. Operating with ease in temperatures ranging from -40 to 105°C, it's a versatile solution for your PCB assembly needs.