356-036-521-102

Heilind Number:EDA356-036-521-102
Manufacturer:EDAC
Manufacturer Number:356-036-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design crafted from UL 94V-0 Thermoplastic Polyester for durability. With a straight mount orientation and a single centerline row spacing, this connector is optimized for seamless board-to-board integration. Each of its 36 positions is meticulously crafted from high-quality copper alloy, ensuring efficient power delivery with a 5A amperage capacity. The .156-inch pitch and center row configuration offer precise alignment, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications in the industry.