MS27505E17B35PD L/C

Heilind Number:EDA356-036-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-521-103

Detailed Description

Enhance connectivity on your printed circuit boards with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 5 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Offering 36 positions in a single centerline row layout, it is perfect for various applications. The .156-inch pitch and straight mount orientation make installation easy, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your PCB connections with this essential component.