356-036-521-104

Heilind Number:EDA356-036-521-104
Manufacturer:EDAC
Manufacturer Number:356-036-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design and durable construction. With a 5 A amperage and UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. The copper alloy contact material and .156 in pitch provide secure connections, while the single centerline row layout with 36 positions offers versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of electronic setups. Upgrade your connectivity solutions with this essential component.