MS27505E17B35S L/C

Heilind Number:EDA356-036-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-521-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 36 positions and a pitch of .156 inches, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage capacity handles power supply with ease. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications in the electronics industry. Trust in its reliability and precision for seamless board-to-board connections.