MS27505E17B35SA L/C

Heilind Number:EDA356-036-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetic appeal. Featuring a center row configuration with 36 positions and a pitch of .156 inches, it guarantees precise and secure connections. The contact material, made of Copper Alloy, offers excellent conductivity and reliability. With a maximum amperage of 5A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, while the single centerline row spacing maximizes board space efficiency. Elevate your PCB design with this essential component, meeting the highest standards of quality and performance.