MS27505E17B35SB L/C

Heilind Number:EDA356-036-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation and single centerline row spacing simplify installation. With 36 positions available in a center row configuration, this connector offers ample connectivity for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various electronic setups. Upgrade your connectivity with this essential component.