MS27505E17B35SD L/C

Heilind Number:EDA356-036-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-521-178

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for optimal performance and durability. Crafted with precision, this connector boasts a sleek black finish and is engineered to handle an amperage of 5 A, making it ideal for high-power applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures robust insulation and safety. Featuring a single centerline row with 36 positions, it offers seamless integration and reliable data transfer. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and straight mount orientation allow for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component, a must-have in any professional or DIY electronics project.