356-037-400-101

Heilind Number:EDA356-037-400-101
Manufacturer:EDAC
Manufacturer Number:356-037-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-400-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 37 positions in a single centerline row layout, perfect for seamless board-to-board connections. Crafted with durability in mind, the housing is made of UL 94V-0 rated thermoplastic polyester, ensuring reliability in various environments. The contact material, copper alloy, guarantees efficient power transmission, while the .156-inch pitch offers precise alignment. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and sleek black color add to its versatility and aesthetic appeal. Trust in this connector for secure and robust electronic setups.