356-037-400-102

Heilind Number:EDA356-037-400-102
Manufacturer:EDAC
Manufacturer Number:356-037-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-400-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity, ensuring reliable performance in various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting usage. The 37-position layout, featuring a single centerline row configuration, offers seamless integration with your circuit boards. With a pitch of .156 inches and straight mount orientation, installation is a breeze. Its copper alloy contacts provide superior conductivity, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.