356-037-400-104

Heilind Number:EDA356-037-400-104
Manufacturer:EDAC
Manufacturer Number:356-037-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-400-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a 5 A amperage capacity. Its straight mount orientation and single centerline row spacing make for easy installation, while the .156-inch pitch accommodates precise board-to-board connections. With 37 positions in a center-row configuration, it offers ample connectivity options for your electronic projects. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.