356-037-400-107

Heilind Number:EDA356-037-400-107
Manufacturer:EDAC
Manufacturer Number:356-037-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-400-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 37 positions, this connector offers versatile compatibility for various PCB applications. Its single centerline row configuration and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environmental conditions. Upgrade your connectivity solutions with this black Card Edge Connector.