356-037-400-112

Heilind Number:EDA356-037-400-112
Manufacturer:EDAC
Manufacturer Number:356-037-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-400-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, it features 37 copper alloy contacts in a single centerline row configuration, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application, while the black color adds a sleek touch to your setup. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your system with this essential component today.