356-037-400-158

Heilind Number:EDA356-037-400-158
Manufacturer:EDAC
Manufacturer Number:356-037-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-400-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and durable solution for seamless PCB integration. Designed for optimal performance, this connector boasts a high amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting durability and efficient conductivity. With 37 positions arranged in a single centerline row, it offers ample connectivity options for your projects. Its .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB assemblies with this essential component, perfect for applications in industries such as telecommunications, automotive, and consumer electronics.