356-037-400-178

Heilind Number:EDA356-037-400-178
Manufacturer:EDAC
Manufacturer Number:356-037-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-400-178

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it guarantees both longevity and style. With a contact material of Copper Alloy, it ensures efficient power transfer, while its 37 positions and 5A amperage make it suitable for a wide range of applications. The single centerline row design with a pitch of .156 inches offers easy installation on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your setup with this essential component, perfect for board-to-board connections in various electronic devices.