356-037-420-101

Heilind Number:EDA356-037-420-101
Manufacturer:EDAC
Manufacturer Number:356-037-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-420-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, withstanding temperatures from -40 to 105°C. Featuring 37 positions in a single centerline row configuration, it offers ample connectivity options for your application. The copper alloy contacts provide secure and efficient power transmission, with a 5A amperage rating. With a pitch of .156 inches, this connector guarantees precise and stable connections. Whether you're a professional in the electronics industry or a hobbyist working on DIY projects, our Card Edge Connector is a must-have for seamless board-to-board connections.