356-037-420-102

Heilind Number:EDA356-037-420-102
Manufacturer:EDAC
Manufacturer Number:356-037-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-420-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at a maximum amperage of 5 A. With a single centerline row configuration and 37 positions, it offers seamless integration for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transfer, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environmental conditions. Upgrade your board-to-board connections with this essential component.