356-037-420-107

Heilind Number:EDA356-037-420-107
Manufacturer:EDAC
Manufacturer Number:356-037-420-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-420-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-420-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a sleek black exterior and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also guarantees long-lasting reliability. Each component is carefully constructed with copper alloy contacts, ensuring seamless conductivity. The single centerline row layout, featuring 37 positions in total, allows for easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of environments and applications. Upgrade your connectivity with this essential component.