356-037-420-108

Heilind Number:EDA356-037-420-108
Manufacturer:EDAC
Manufacturer Number:356-037-420-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-420-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-420-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both durability and aesthetic appeal. With a current rating of 5 A, it guarantees reliable power transmission. The 37-position setup, featuring a single centerline row, offers ample connectivity options for your circuitry. Made of high-quality Copper Alloy, the contacts ensure efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the center row spacing streamlines the connection process. Trust in this essential connector for seamless board-to-board integration in your electronic projects.