356-037-420-112

Heilind Number:EDA356-037-420-112
Manufacturer:EDAC
Manufacturer Number:356-037-420-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-420-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-420-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing material. The contact material is made of Copper Alloy, ensuring reliable and secure connections. With 37 positions and a pitch of .156 inches, this connector is suitable for various PCB applications. Its straight mount orientation and single centerline row spacing offer easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for your connectivity needs.