356-037-421-102

Heilind Number:EDA356-037-421-102
Manufacturer:EDAC
Manufacturer Number:356-037-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-421-102

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, a vital component for seamless integration within electronic systems. Crafted from sturdy UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both durability and aesthetic appeal. With a current rating of 5 A, it facilitates efficient power transmission, while the Copper Alloy contact material guarantees reliable signal transfer. Boasting a single centerline row configuration with 37 positions, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and straight mount orientation further enhance compatibility, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronic project.