356-037-421-103

Heilind Number:EDA356-037-421-103
Manufacturer:EDAC
Manufacturer Number:356-037-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-421-103

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 37-position connector is engineered with precision, boasting copper alloy contacts for reliable power transmission. With a pitch of .156 inches and single centerline row spacing, it guarantees seamless integration on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and center row configuration offer easy installation and compatibility with a range of systems. Elevate your connectivity solutions with this essential component.