356-037-421-104

Heilind Number:EDA356-037-421-104
Manufacturer:EDAC
Manufacturer Number:356-037-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-421-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and UL 94V-0 Thermoplastic Polyester housing, it not only looks professional but also guarantees safety. Featuring a single centerline row with 37 positions, this connector ensures seamless integration on your board. The copper alloy contact material and .156-inch pitch guarantee reliable conductivity, while the 5A amperage rating caters to high-power applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation and center row spacing make installation a breeze. Trust in this connector for your board-to-board connections, and experience efficient and secure data transmission every time.