356-037-421-107

Heilind Number:EDA356-037-421-107
Manufacturer:EDAC
Manufacturer Number:356-037-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-421-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a single centerline row arrangement and 37 positions, it offers seamless integration for your connection needs. The copper alloy contact material ensures efficient signal transfer, while the .156-inch pitch allows for precise alignment. Operating within a wide temperature range of -40 to 105°C, it's perfect for diverse environments. Upgrade your setup with this essential component, ideal for various industries.