356-037-421-108

Heilind Number:EDA356-037-421-108
Manufacturer:EDAC
Manufacturer Number:356-037-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-421-108

Detailed Description

Enhance your PCB connection setup with our innovative Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector guarantees reliable performance. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient signal transmission. Featuring 37 positions in a single centerline row configuration, it offers ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.