356-037-421-112

Heilind Number:EDA356-037-421-112
Manufacturer:EDAC
Manufacturer Number:356-037-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-421-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, designed for seamless integration in electronic assemblies. Featuring a centerline row configuration with 37 positions, this connector ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it offers versatility and stability for a wide range of applications. Whether for commercial or industrial use, this connector is a vital component for ensuring secure board-to-board connections. Upgrade your connectivity solutions with this essential connector, a key player in our extensive range of electronic products.