356-037-421-158

Heilind Number:EDA356-037-421-158
Manufacturer:EDAC
Manufacturer Number:356-037-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-037-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-421-158

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features 37 positions in a single centerline row, ideal for streamlined PCB integration. Crafted with precision in mind, the connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability in varied operating environments. Its copper alloy contacts guarantee excellent conductivity, while the straight mount orientation facilitates seamless installation. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.