MS27505E17B55S L/C

Heilind Number:EDA356-037-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-500-101

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material made of Copper Alloy, it ensures reliable conductivity. The .156-inch pitch and single centerline row spacing provide precise alignment, perfect for seamless board-to-board connections. Offering 37 positions in a straight mount orientation, it facilitates efficient assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is essential for any electronic setup. Elevate your PCB connectivity with this versatile and durable component.