MS27505E17B6SC L/C

Heilind Number:EDA356-037-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B6SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B6SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-520-101

Detailed Description

Enhance your circuit board connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees secure and efficient transmission of signals. Its straight mount orientation and single centerline row spacing make it easy to integrate into your PCB layout. Boasting 37 positions in a center row configuration, it offers ample connection possibilities for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.