MS27505E17B6SD L/C

Heilind Number:EDA356-037-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B6SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B6SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit boards for reliable power transmission. With a current rating of 5 A, it ensures efficient operation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use. The copper alloy contacts provide optimal conductivity, with a pitch of .156 inches and 37 positions for versatile connectivity options. Designed for single centerline row spacing, it offers straightforward installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.