MS27505E17B8P L/C

Heilind Number:EDA356-037-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B8P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-037-520-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single centerline row with 37 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 thermoplastic polyester, it offers reliable performance in various environments. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch allows for easy installation on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.